CFD69383P1-B30D43F

TE Connectivity
814-CFD69383P1B30D43
CFD69383P1-B30D43F

Mfr.:

Description:
Antennas OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,11 € 104,11 €
87,44 € 874,40 €
80,69 € 2.017,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4 GHz
Bluetooth
Cellular (NBIoT, LTE), CBRS, WCS
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Radio, UHF, IoT, ISM
Module
Panel
4.2 dBi, 5 dBi, 5.4 dBi
3.5 GHz
50 Ohms
1.5:1, 2:1
50 W
- 30 C
+ 70 C
11 Band
Ceiling Mount
Connector
4.3-10 Female
752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz
In-Building Systems
7.6 mm
30 cm Coax
CFD
Brand: TE Connectivity
Cable Length: 300 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: iDAS, Museums, Offices, Retail Malls
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.