CBS185-2P-BK

TE Connectivity
571-CBS185-2P-BK
CBS185-2P-BK

Mfr.:

Description:
Power Distribution Blocks SCL 1.0 RCPT DR VT 064 SMT G1 TR

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,67 € 1.660,20 €
26,83 € 3.219,60 €
26,57 € 7.971,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Distribution Blocks
RoHS:  
Brand: TE Connectivity
Packaging: Bulk
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Part # Aliases: 1SNF536051R0000
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
8536904000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Power Blocks

TE Connectivity's (TE) / ENTRELEC Compact Power Blocks offer a current rating range of 150A to 520A and a compact design with an optimised aluminium body. These power blocks provide an economical solution for power connections. The series offers two mounting options and is compatible with AL/CU wires without grease. TE Compact Power Blocks cover a wide variety of applications, from industrial equipment, mechanical engineering, and automation to wind turbines, solar energy, and switch gears.