CAF95956

TE Connectivity
239-CAF95956
CAF95956

Mfr.:

Description:
Antennas ANT,Micropshere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,26 € 86,26 €
72,30 € 723,00 €
68,82 € 1.720,50 €
68,39 € 6.839,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
880 MHz
960 MHz
Cellular (NBIoT, LTE)
Module
Panel
3 dBi
50 Ohms
5:1
50 W
- 40 C
+ 70 C
1 Band
Panel Mount
Connector
SMA Male
920 MHz
Handheld Devices, In-Building Systems, Mobile Applications
10.9 cm
7.9 cm
0.25 cm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 54,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g