C27

TE Connectivity
814-C27
C27

Mfr.:

Description:
Antennas WHIP,MC,1/4,27-31MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,24 € 62,24 €
52,80 € 528,00 €
49,21 € 1.230,25 €
46,93 € 4.693,00 €
46,33 € 11.582,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
26.75 MHz
31 MHz
Low Band
Whip
Straight with Base
Unity
50 Ohms
2:1
- 45 C
+ 85 C
1 Band
NMO Mount
Connector
NMO Connector
28.875 MHz
Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles
1286.25 mm
IP67
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.