BACS52T3T2D

571-BACS52T3T2D
BACS52T3T2D

Mfr.:

Description:
Terminals D-150-0247-RT-CS4049

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Splice Kit
Insulated
16 AWG
12 AWG
In-Line
Copper Alloy
Brand: TE Connectivity
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Part # Aliases: EM4115-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.