B3003S

814-B3003S
B3003S

Mfr.:

Description:
Antennas WHIP,MC,5/8,300-340MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
300 MHz
340 MHz
Radio, UHF
Whip
Straight with Base
3 dBi
50 Ohms
2:1
200 W
- 45 C
+ 85 C
1 Band
NMO Mount
Connector
NMO Connector
320 MHz
393.7 mm
IP67
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.