B3003

814-B3003
B3003

Mfr.:

Description:
Antennas WHIP,MC,5/8,300-340MHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,19 € 39,19 €
33,18 € 331,80 €
31,79 € 794,75 €
28,17 € 2.817,00 €
28,11 € 7.027,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
300 MHz
340 MHz
Radio, UHF
Whip
Straight with Base
3 dBi
50 Ohms
2:1
200 W
- 45 C
+ 85 C
1 Band
NMO Mount
Connector
NMO Connector
320 MHz
393.7 mm
IP67
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 195,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
BRHTS:
85365090
ECCN:
5A991