B112-BU

TE Connectivity
571-B112-BU
B112-BU

Mfr.:

Description:
Barrier Terminal Blocks B112-BU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
12 Position
16 mm
600 V
18 AWG
8 AWG
NEMA, Standard Block
Direct
Black
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Phenolic
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 5-1437382-9
Unit Weight: 376,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99