ASE22RG

TE Connectivity
506-ASE22RG
ASE22RG

Mfr.:

Description:
Slide Switches DP EXT R/A GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
78 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6120   Multiples: 51
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 49.633,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS: N
Non-Illuminated
DPDT
300 mA
115 VAC
Solder Terminal
Extended
Through Hole
Gold
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Power Rating: 400 mVA
Product Type: Slide Switches
Factory Pack Quantity: 51
Subcategory: Switches
Type: Auto-insertable
Part # Aliases: 1437581-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY