ADP08STR04

TE Connectivity
506-ADP08STR04
ADP08STR04

Mfr.:

Description:
DIP Switches/SIP Switches PIANO DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.219

Stock:
2.219
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
2,33 € 23,30 €
2,23 € 55,75 €
2,07 € 207,00 €
Full Reel (Order in multiples of 500)
1,75 € 875,00 €
1,69 € 1.690,00 €
1,38 € 3.450,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
MouseReel
Non-Illuminated
8 Position
DIP
Piano
2.54 mm
SPST
SMD/SMT
100 mA
24 VDC
ADP
Actuator Style: Piano
Brand: TE Connectivity
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 2-1571999-9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.