AB450S

TE Connectivity
814-AB450S
AB450S

Mfr.:

Description:
Antennas WHIP,AB,1/4,450-470M HZ,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,69 € 920,70 €
29,21 € 3.505,20 €
29,20 € 7.884,00 €
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
450 MHz
470 MHz
Whip
Straight with Base
0 dBi
1
200 W
1 Band
NMO Mount
Connector
NMO Connector
460 MHz
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g