A4503

814-A4503
A4503

Mfr.:

Description:
Antennas WHIP,AB,OC,450-470MH Z,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
450 MHz
470 MHz
Radio, UHF
Whip
Straight with Base
3.5 dBi
150 W
1 Band
NMO Mount
Connector
NMO Connector
460 MHz
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.