A150/450C

814-A150/450C
A150/450C

Mfr.:

Description:
Antennas WHIP,AB,CT,150/450,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,82 € 33,82 €
30,21 € 302,10 €
28,85 € 721,25 €
24,16 € 2.416,00 €
24,02 € 6.005,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
150 MHz
470 MHz
Radio, UHF, VHF
Whip
Straight with Base
2 Band
NMO Mount
Connector
NMO Connector
162 MHz, 460 MHz
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 147,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991