967542-1 (Cut Strip)

TE Connectivity
571-967542-1-CT
967542-1 (Cut Strip)

Mfr.:

Description:
Automotive Connectors SENSOR FLA-KONT 2.8 Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.600

Stock:
3.600 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,165 € 16,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Micro Power Quadlok
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 15 A
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MQS
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 967542-1
Unit Weight: 1,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.