963764-2

TE Connectivity
571-963764-2
963764-2

Mfr.:

Description:
Automotive Connectors FLACHSTECKER9,5X1,2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.229

Stock:
1.229 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,55 € 15,50 €
1,38 € 34,50 €
1,32 € 132,00 €
1,23 € 307,50 €
Full Reel (Order in multiples of 530)
1,14 € 604,20 €
1,07 € 1.134,20 €
0,998 € 2.115,76 €
0,989 € 4.717,53 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
Maxi Power Timer
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 78 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 530
Subcategory: Automotive Connectors
Tradename: Timer
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.