962904-2

TE Connectivity
571-962904-2
962904-2

Mfr.:

Description:
Automotive Connectors FLACHSTECK 4,8 SPEZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.332

Stock:
1.332
Can Dispatch Immediately
On Order:
6.900
Expected 11/4/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,937 € 23,43 €
0,877 € 87,70 €
0,791 € 197,75 €
0,712 € 356,00 €
0,639 € 639,00 €
Full Reel (Order in multiples of 2300)
0,638 € 1.467,40 €
0,564 € 2.594,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
13 AWG
Standard Power Timer
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Copper
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 34 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: Timer
Type: Quick Connect
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 1,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99