953759-1

TE Connectivity
571-953759-1
953759-1

Mfr.:

Description:
Automotive Connectors 47W COVER ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,35 € 23,50 €
2,27 € 56,75 €
1,89 € 189,00 €
1,81 € 376,48 €
1,75 € 728,00 €
1,66 € 1.726,40 €
1,62 € 4.380,48 €
1,58 € 8.216,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
47 Position
Black
.040/.070 MULTILOCK
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Automotive Connectors
Factory Pack Quantity: 208
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

.040/.070 Hybrid MULTILOCK Connectors

TE Connectivity's (TE) .040/.070 MULTILOCK Series is a hybrid system that incorporates both the .040 and .070 Series. The system has connectors for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. TE MULTILOCK connectors offer a versatile variation in a number of positions ranging from 26 to 76, and the contacts are available with pre-tinned or gold plating.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.