953697-4

TE Connectivity
571-953697-4
953697-4

Mfr.:

Description:
Automotive Connectors 3POS MQS REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 48000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,204 € 9.792,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Socket (Female)
Yellow
Box
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 17.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 13.9 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Voltage Rating: 24 VDC
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.