936227-1

TE Connectivity
571-936227-1
936227-1

Mfr.:

Description:
Automotive Connectors 090III 4P PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,314 € 3,14 €
0,28 € 7,00 €
0,267 € 26,70 €
0,242 € 60,50 €
0,222 € 155,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
13 AWG
Natural
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Multilock Connector System, Housing for Female Terminals
Flammability Rating: UL 94 HB
Height: 14.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18.6 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Width: 21 mm
Wire Gauge Range: 13 AWG to 24 AWG
Unit Weight: 2,764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.