936196-1

TE Connectivity
571-936196-1
936196-1

Mfr.:

Description:
Automotive Connectors 090III 12P PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,409 € 4,09 €
0,366 € 9,15 €
0,348 € 34,80 €
0,301 € 75,25 €
0,292 € 341,64 €
0,275 € 750,75 €
0,271 € 1.373,97 €
0,266 € 2.697,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
13 AWG
Natural
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Description/Function: Multilock Connector System
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 30 mm
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 390
Subcategory: Automotive Connectors
Width: 13.5 mm
Wire Gauge Range: 13 AWG to 24 AWG
Unit Weight: 4,859 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.