936151-5

TE Connectivity
571-936151-5
936151-5

Mfr.:

Description:
Automotive Connectors 090III 22P PLUG ASSY YELLOW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,989 € 9,89 €
0,955 € 23,88 €
0,894 € 89,40 €
0,699 € 174,75 €
0,646 € 323,00 €
0,61 € 610,00 €
0,596 € 1.490,00 €
0,587 € 2.935,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
22 Position
4 mm (0.157 in)
Yellow
Bag
Application: Wire to Wire
Brand: TE Connectivity
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 46.1 mm
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.