936059-1

TE Connectivity
571-936059-1
936059-1

Mfr.:

Description:
Automotive Connectors 2.8MM SLD 2P PLUG ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,60 € 26,00 €
2,32 € 58,00 €
2,08 € 208,00 €
1,96 € 392,00 €
1,91 € 1.146,00 €
1,82 € 1.820,00 €
1,75 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Application: Signal, Wire-to-Board/Device/Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Current Rating: 10 A
Description/Function: Sealed Sensor Connector SSC System
Height: 30.5 mm
Housing Material: Polyamide (PA)
Length: 25 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Width: 20.1 mm
Unit Weight: 3,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.