928017-1

TE Connectivity
571-928017-1
928017-1

Mfr.:

Description:
Headers & Wire Housings 6P MT-EDGE GEH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.539

Stock:
1.539 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,739 € 7,39 €
0,71 € 17,75 €
0,664 € 66,40 €
0,604 € 151,00 €
0,544 € 272,00 €
0,495 € 371,25 €
0,464 € 1.392,00 €
0,389 € 2.042,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
9 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Board
Bulk
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Unit Weight: 2,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.