917802-3

TE Connectivity
571-917802-3
917802-3

Mfr.:

Description:
Headers & Wire Housings TAB 16-14 AWG 30 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.126

Stock:
4.126 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,80 € 28,00 €
2,50 € 62,50 €
2,38 € 238,00 €
2,24 € 560,00 €
2,17 € 1.085,00 €
2,07 € 2.070,00 €
Full Reel (Order in multiples of 1500)
2,02 € 3.030,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Gold
D-5000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
16 AWG to 14 AWG
- 55 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99