917733-1

TE Connectivity
571-917733-1
917733-1

Mfr.:

Description:
Headers & Wire Housings 2.5 S.D.L P/HDR ASY 13P H/PRO.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,886 € 22,15 €
0,719 € 79,09 €
0,664 € 146,08 €
0,63 € 346,50 €
0,574 € 631,40 €
0,542 € 1.371,26 €
0,538 € 2.722,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
13 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
4.7 mm (0.185 in)
3.2 mm (0.126 in)
Wire-to-Board
- 30 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Contact Type: Tab
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon 6.6
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Unit Weight: 3,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.