917724-4

TE Connectivity
571-917724-4
917724-4

Mfr.:

Description:
Headers & Wire Housings 2.5 S.D.LOCK HDR ASY 4P H/PRO, YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10560   Multiples: 10560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,273 € 2.882,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Press Fit
Straight
Pin (Male)
Tin
4.7 mm (0.185 in)
3.2 mm (0.126 in)
- 30 C
+ 105 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Yellow
Housing Gender: Plug
Housing Material: Nylon 6.6
Product Type: Headers & Wire Housings
Factory Pack Quantity: 330
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.