917686-1

TE Connectivity
571-917686-1
917686-1

Mfr.:

Description:
Automotive Connectors 2.5SIG DLOCK PLG HSG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.570

Stock:
9.570 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,116 € 1,16 €
0,113 € 67,80 €
0,111 € 133,20 €
0,108 € 324,00 €
0,106 € 572,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
2.5 mm (0.098 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Natural
2.5 mm System
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Current Rating: 3 A
Housing Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Voltage Rating: 50 V
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.