9-2367359-1

TE Connectivity
571-9-2367359-1
9-2367359-1

Mfr.:

Description:
Automotive Connectors 2POS,PIN CSS SIZE 20,HDR ASSY,180DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,03 € 15,03 €
12,78 € 127,80 €
11,98 € 299,50 €
11,76 € 588,00 €
10,69 € 3.207,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
2 Position
4 mm (0.157 in)
Through Hole
Solder Pin
Gold
Black
Tray
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 48 VAC/48 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Highspeed Connectors

TE Connectivity's (TE) DEUTSCH DT Highspeed Connectors enable high-speed, single-pair Ethernet channels from 100Mbps to 1Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. TE's Deutsch DT Highspeed Connectors reach channel lengths up to 40m, the standard length needed in the commercial and industrial vehicle industry. These connectors utilise TE’s DEUTSCH DT/DTM interface and DEUTSCH size 20 common contacts, offering designers dependability, high performance and the ability to use existing DEUTSCH tooling to crimp wires.