9-2208656-9

TE Connectivity
571-9-2208656-9
9-2208656-9

Mfr.:

Description:
Automotive Connectors 58POS,MCON 1.2 CB,REC HSG,ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,53 € 16,53 €
14,48 € 144,80 €
13,85 € 346,25 €
13,41 € 670,50 €
12,96 € 1.296,00 €
12,64 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
58 Position
3.8 mm (0.15 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Bulk
Brand: TE Connectivity
Contact Gender: Female
Housing Material: Polybutylene terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.