9-2176433-5

TE Connectivity
571-9-2176433-5
9-2176433-5

Mfr.:

Description:
Thick Film Resistors - SMD CRGH0402 1% 82K 0.1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,076 € 0,76 €
0,037 € 3,70 €
0,027 € 6,75 €
0,023 € 11,50 €
0,021 € 21,00 €
0,012 € 60,00 €
0,007 € 70,00 €
0,006 € 180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99