9-2061897-8

571-9-2061897-8
9-2061897-8

Mfr.:

Description:
Fibre Optic Cable Assemblies FOSM GLARO LEAD 4.8 LCD - LDC 150m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Singlemode
LC Duplex
LC Duplex
9/125 um
150 m
2 Fiber
Zirconia
Black
Halogen Free Flame Retardant (HFFR)
Brand: TE Connectivity
Cable Diameter: 4.8 mm
Insertion Loss: 0.4 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
5A991.d
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.