9-1734516-0

TE Connectivity
571-9-1734516-0
9-1734516-0

Mfr.:

Description:
Board to Board & Mezzanine Connectors RCPT, 2MM, 40P VRT SMT 30AU W/O LK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,48 € 4,48 €
3,66 € 36,60 €
3,65 € 182,50 €
3,29 € 329,00 €
3,28 € 820,00 €
3,27 € 1.635,00 €
Full Reel (Order in multiples of 900)
3,08 € 2.772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
1 A
250 VAC
- 40 C
+ 105 C
Gold
Brass
Thermoplastic (TP)
2 mm AMPMODU
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99