9-1419167-0

571-9-1419167-0
9-1419167-0

Mfr.:

Description:
Automotive Connectors 1X4 SEALD HARN ASSY W/O CPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
4 Position
2.54 mm (0.1 in)
Socket (Female)
Gray
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 19.58 mm
Housing Material: Polyamide (PA)
Length: 19.4 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1680
Subcategory: Automotive Connectors
Voltage Rating: 14 VDC
Width: 31.37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.