8STR-03-006

TE Connectivity
571-3-1437659-6
8STR-03-006

Mfr.:

Description:
Barrier Terminal Blocks 8STR-03-006=#8 TRIBARRIER TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5040   Multiples: 5040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 18.698,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
3 Position
11.1 mm
30 A
600 V
22 AWG
10 AWG
Tri-Barrier, Open Bottom with Standoffs with Mounting Ears
Direct
#8 Series Tri-Barrier
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Bright Tin
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 140
Subcategory: Terminal Blocks
Termination Style: Solder
Part # Aliases: 3-1437659-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.