8PCV-06-006

TE Connectivity
506-8PCV-06-006
8PCV-06-006

Mfr.:

Description:
Barrier Terminal Blocks 8PCV-06-006=#8 TRIBARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.195

Stock:
4.195 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,56 € 7,56 €
5,36 € 53,60 €
4,72 € 94,40 €
4,33 € 216,50 €
4,02 € 402,00 €
3,65 € 730,00 €
3,37 € 1.348,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
11.1 mm
30 A
600 V
22 AWG
10 AWG
Tri-Barrier, Open Bottom with Standoffs without Mounting Ears
Through Hole
Black
#8 Series Tri-Barrier
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.77 in
Housing Material: Thermoplastic
Length: 2.697 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.8 in
Part # Aliases: 9-1437657-8
Unit Weight: 31,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.