881002-2

TE Connectivity
571-881002-2
881002-2

Mfr.:

Description:
Terminals RING TONGUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.267

Stock:
1.267 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,617 € 6,17 €
0,55 € 13,75 €
0,525 € 52,50 €
0,468 € 117,00 €
0,439 € 439,00 €
Full Reel (Order in multiples of 2000)
0,391 € 782,00 €
0,382 € 1.528,00 €
0,372 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Lug Terminal
Ring
Crimp
Not Insulated
3/8 in
12 AWG
9 AWG
Screw
Tin
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Unit Weight: 2,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.