880698-1

TE Connectivity
571-880698-1
880698-1

Mfr.:

Description:
Automotive Connectors ECONOSEAL REC .070

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,174 € 1,74 €
0,154 € 3,85 €
0,137 € 13,70 €
0,11 € 110,00 €
0,095 € 237,50 €
0,089 € 445,00 €
0,081 € 810,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Econoseal .070
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: Econoseal
Type: Contact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal .070 Automotive Connectors

TE Connectivity's (TE) Econoseal .070 Automotive Connectors are designed to be a low current wire-to-wire and wire-to-board connector system. TE's .070 connector series is compatible with a cable range from 0.5 up to 2.0 mm2 and has a current rating of up to 10A. The connector housings come in a variety of positions ranging from 18-36 for wire-to-board applications and 2-13 for wire-to-wire applications.