880683-2

TE Connectivity
571-880683-2
880683-2

Mfr.:

Description:
Terminals .250 SERIES FASTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.994

Stock:
14.994 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,219 € 2,19 €
0,194 € 4,85 €
0,169 € 16,90 €
0,149 € 37,25 €
0,124 € 124,00 €
0,083 € 207,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Quick Disconnects
Tab
Crimp
Female
Not Insulated
6.35 mm
20 AWG
17 AWG
Push-In
Tin
Brass
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.