859113-1

TE Connectivity
571-859113-1
859113-1

Mfr.:

Description:
Standard Circular Connector LGH H-VOLT CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/27/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,62 € 223,62 €
211,98 € 2.119,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
1 Position
Socket (Female)
Panel
Plastic
2.61 mm
4.56 mm
LGH
Brand: TE Connectivity
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Voltage Rating: 15 kV
Unit Weight: 14,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99