85110-1

TE Connectivity
571-85110-1
85110-1

Mfr.:

Description:
Automotive Connectors 070/250 HYBRID 11P CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,989 € 9,89 €
0,955 € 23,88 €
0,929 € 46,45 €
0,886 € 66,45 €
0,813 € 243,90 €
0,731 € 383,78 €
0,65 € 682,50 €
0,609 € 1.552,95 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
11 Position
Socket (Female)
White
Bag
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 16.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 39.6 mm
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.2 mm
Factory Pack Quantity: 75
Subcategory: Automotive Connectors
Width: 16.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538906000