824-AG31D-ESL-LF

571-3-1571552-6
824-AG31D-ESL-LF

Mfr.:

Description:
IC & Component Sockets DIP .3CL 24P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket Pins
24 Position
2 Row
DIP
2.54 mm
Through Hole
Gold
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Part # Aliases: 3-1571552-6
Unit Weight: 2,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.