808030-000

TE Connectivity
650-808030-000
808030-000

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 202D132-3-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
15,20 € 152,00 €
14,50 € 362,50 €
14,25 € 712,50 €
13,94 € 1.394,00 €
12,91 € 6.455,00 €

Similar Product

TE Connectivity / Raychem 202D132-3-0
TE Connectivity / Raychem
Heat Shrink Cable Boots & End Caps HS-BOOT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:
Boot
Polyolefin (PO)
54.9 mm (2.161 in)
Brand: TE Connectivity
Features: Without adhesive, straight
Mounting Method: Cable
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 3-1196267-3 202D132-3-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.