8080-1G35-LF

571-9-1437504-7
8080-1G35-LF

Mfr.:

Description:
IC & Component Sockets CONTACT PLTG TIN .06

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transistor Sockets
3 Position
TO-3 Socket
Through Hole
Tin
- 55 C
+ 125 C
Bulk
Brand: TE Connectivity
Case Style: TO-3
Contact Material: Beryllium Copper
Current Rating: 10 A
Features: 8080-1G Series
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 100
Subcategory: IC & Component Sockets
Voltage Rating: 1.5 kV
Part # Aliases: 9-1437504-7
Unit Weight: 7,691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.