8-968970-2

TE Connectivity
571-8-968970-2
8-968970-2

Mfr.:

Description:
Automotive Connectors MCP2.8 GEH ASSY 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.338

Stock:
10.338 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,92 € 23,00 €
0,815 € 81,50 €
0,776 € 194,00 €
0,727 € 363,50 €
0,717 € 717,00 €
0,673 € 1.615,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Description/Function: Hybrid, Housing for Female Terminals
Height: 24 mm
Housing Material: Polyamide (PA)
Length: 16 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 2400
Subcategory: Automotive Connectors
Voltage Rating: 28 VDC
Width: 16 mm
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99