8-968970-1

TE Connectivity
571-8-968970-1
8-968970-1

Mfr.:

Description:
Automotive Connectors MCP2.8 GEH 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.665

Stock:
5.665
Can Dispatch Immediately
On Order:
12.000
Expected 8/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,946 € 23,65 €
0,886 € 88,60 €
0,785 € 196,25 €
0,759 € 379,50 €
0,683 € 683,00 €
0,636 € 1.526,40 €
0,597 € 2.865,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Description/Function: Hybrid, Housing for Female Terminals
Height: 24 mm
Housing Material: Polyamide (PA)
Length: 16 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 2400
Subcategory: Automotive Connectors
Voltage Rating: 28 VDC
Width: 16 mm
Unit Weight: 5,325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99