8-640931-1

TE Connectivity
571-8-640931-1
8-640931-1

Mfr.:

Description:
Terminals NYL-REC 16-14 BLU .110 X .032

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,661 € 6,61 €
0,635 € 15,88 €
0,594 € 59,40 €
0,54 € 162,00 €
0,487 € 243,50 €
0,443 € 443,00 €
0,415 € 1.037,50 €
0,395 € 1.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Female
Insulated
2.79 mm
16 AWG
14 AWG
250 FASTON
FASTON
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Unit Weight: 99,791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99