8-2232546-2

TE Connectivity
571-8-2232546-2
8-2232546-2

Mfr.:

Description:
Headers & Wire Housings GI2.5 HDR ASS 8P BL NO BOSS TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 450)
0,281 € 1.264,50 €
0,273 € 2.457,00 €
0,268 € 3.618,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
8 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder
Straight
Tin
GRACE INERTIA 2.5
- 30 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Brass
Contact Type: Tab
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Plug
Housing Material: Nylon 6/6
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.