796329-4

TE Connectivity
571-796329-4
796329-4

Mfr.:

Description:
Standard Circular Connector 23-57 CPC PSTD SKT RECPT LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 72   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,07 € 3.461,04 €
45,11 € 4.871,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connector Assemblies
57 Position
Socket (Female)
23
Panel
Through Hole
Gold
CPC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Lead Free Solder Processes: Wave solder capable to 240 deg C
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Factory Pack Quantity: 12
Subcategory: Circular Connectors
Termination Post Length: 11.86 mm
Thread Size: 15/16-20
Tradename: CPC Series 2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 2 High Density Circular Connectors (CPC)

TE Connectivity's (TE) Series 2 High Density Circular Plastic Connectors (CPC) are designed to accept Size 20 DF (precision formed) and Size 20 DM (screw machined) pin and socket contacts with a 0.040"/1.02mm pin diameter. The Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. TE Series 2 High Density Circular Plastic Connectors offer a current-carrying capability of up to 7.5A. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 8 to 63 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.