796136-1

TE Connectivity
571-796136-1
796136-1

Mfr.:

Description:
Coin Cell Battery Holders ASSY SMT BATTERY CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.401

Stock:
2.401 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
2,06 € 20,60 €
1,90 € 95,00 €
1,81 € 181,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 400)
1,22 € 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tabs
Natural
Polybutylene Terephthalate (PBT)
SMD/SMT
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Contacts: 2 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 400
Subcategory: Battery
Unit Weight: 1,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99