794271-1

TE Connectivity
571-794271-1
794271-1

Mfr.:

Description:
Pin & Socket Connectors SPLASH PROOF SEAL 3P Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.532

Stock:
24.532 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,611 € 6,11 €
0,545 € 13,63 €
0,519 € 51,90 €
0,464 € 116,00 €
0,442 € 442,00 €
0,414 € 1.035,00 €
0,391 € 1.955,00 €
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
REACH - SVHC:
Accessories
3 Position
Silicon Rubber
600 V
19 A
Interface Seal
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Housing Colour: Blue
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 30 AWG to 16 AWG
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.